Part Details for PRMT07-18305-42 by Matrix Industries
Overview of PRMT07-18305-42 by Matrix Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRMT07-18305-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225-PRMT07-18305-42-ND
|
DigiKey | PROMETHEUS THERMAL HARVESTING MO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$77.5680 / $95.7500 | Buy Now |
DISTI #
411-PRMT07-18305-42
|
Mouser Electronics | Energy Harvesting Modules Prometheus Thermal Harvesting Module, Standard, 7K/W, 4.2V | 4 |
|
$77.5500 / $95.7300 | Buy Now |