Part Details for PRME15005AB by Coto Technology USA
Overview of PRME15005AB by Coto Technology USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRME15005AB
PRME15005AB CAD Models
PRME15005AB Part Data Attributes
|
PRME15005AB
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
PRME15005AB
Coto Technology USA
Electromechanical Relay, SPST, Latched, 15VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.62 mm | |
Body Height | 5.3 mm | |
Body Length or Diameter | 19.6 mm | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 418 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | Ruthenium | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.6mm x 7.62mm x 5.3mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 0.5 ms | |
Sealing | MOLDED | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |