Part Details for PRMD16Z by Nexperia
Overview of PRMD16Z by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRMD16Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0886
|
Newark | Trans, Aec-Q101, Npn/Pnp, 50V, Dfn1412, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor Rohs Compliant: Yes |Nexperia PRMD16Z Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0660 / $0.3610 | Buy Now |
DISTI #
1727-7392-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 50V 6DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4850 In Stock |
|
$0.0333 / $0.3400 | Buy Now |
DISTI #
PRMD16Z
|
Avnet Americas | Transistor Digital BJT NPN/PNP 100mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: PRMD16Z) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0376 | Buy Now |
DISTI #
771-PRMD16Z
|
Mouser Electronics | Bipolar Transistors - BJT PRMD16/SOT1268/DFN1412-6 RoHS: Compliant | 0 |
|
$0.0330 / $0.3400 | Order Now |
|
Future Electronics | Bipolar (BJT) Transistor SOT 1268 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0339 | Buy Now |
|
Rochester Electronics | PRMD16 - 50 V, 100 mA NPN/PNP Resistor-Equipped double Transistors (RET) RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
PRMD16Z
|
TTI | Bipolar Transistors - BJT PRMD16/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0370 | Buy Now |
DISTI #
PRMD16Z
|
Avnet Silica | Transistor Digital BJT NPN/PNP 100mA 6-Pin DFN1412 T/R (Alt: PRMD16Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200059953
|
Chip1Stop | PRMD16/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0209 / $0.0231 | Buy Now |
DISTI #
PRMD16Z
|
EBV Elektronik | Transistor Digital BJT NPN/PNP 100mA 6-Pin DFN1412 T/R (Alt: PRMD16Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PRMD16Z
PRMD16Z CAD Models
PRMD16Z Part Data Attributes
|
PRMD16Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PRMD16Z
Nexperia
PRMD16 - 50 V, 100 mA NPN/PNP Resistor-Equipped double Transistors (RET)@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |