-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ0269
|
Newark | Dc-Dc Converter, 12V, 0.083A Rohs Compliant: Yes |Cui PRMCE1-S24-S12-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $4.4100 | Buy Now |
DISTI #
102-PRMCE1-S24-S12-S-ND
|
DigiKey | DC-DC ISOLATED 3K, 1 W, 22.8~25. Min Qty: 1 Lead time: 16 Weeks Container: Tube |
204 In Stock |
|
$3.1454 / $3.7200 | Buy Now |
DISTI #
V99:2348_26241184
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2222 | Americas - 25 |
|
$1.8350 / $2.5724 | Buy Now |
DISTI #
62331840
|
Verical | Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 25 |
|
$2.5724 | Buy Now |
DISTI #
C1S158100238323
|
Chip1Stop | Unclassified | 25 |
|
$3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRMCE1-S24-S12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRMCE1-S24-S12-S
CUI Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-6/4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/6,.04 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for PRMCE1-S24-S12-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRMCE1-S24-S12-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQME1-S24-S12-S | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | PRMCE1-S24-S12-S vs PQME1-S24-S12-S |
TDN1-2412WISM | 1 Watt DC/DC converter, industrial, 4:1 input, high power density, regulated, encapsulated, SMD package | Traco Power | PRMCE1-S24-S12-S vs TDN1-2412WISM |
PQP1-D24-S12-D | Power Supply Module | CUI Inc | PRMCE1-S24-S12-S vs PQP1-D24-S12-D |
AM1DR-2412S-RZ | DC/DC Converter; Product Weight (grams): 2.7; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.083; Efficiency (%): 68; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.28; L (in): 0.76; H (in): 0.39; W (mm): 7.2; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 50; Short circuit protection: Continuous | Aimtec | PRMCE1-S24-S12-S vs AM1DR-2412S-RZ |
AM1DR-2412SJZ | DC-DC Regulated Power Supply Module | Aimtec | PRMCE1-S24-S12-S vs AM1DR-2412SJZ |