Part Details for PRMC1-D24-S5-S by CUI Inc
Results Overview of PRMC1-D24-S5-S by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRMC1-D24-S5-S Information
PRMC1-D24-S5-S by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PRMC1-D24-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3068-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 22 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$12.0455 | Buy Now |
|
Onlinecomponents.com | 1 W, 2:1 Input Range, Single/Dual Regulated Output, 8 Pin SIP, 3000 Vdc Isolation, Dc-Dc Converter -... more RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PRMC1-D24-S5-S
PRMC1-D24-S5-S CAD Models
PRMC1-D24-S5-S Part Data Attributes
|
PRMC1-D24-S5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRMC1-D24-S5-S
CUI Inc
5 Vdc, 0.2 A, 1 W, 18~36 Vdc Input Range
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP7/8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 12.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |
Alternate Parts for PRMC1-D24-S5-S
This table gives cross-reference parts and alternative options found for PRMC1-D24-S5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRMC1-D24-S5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PQM1-S24-S5-M | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 22.8~25.2 Vdc Input Range | PRMC1-D24-S5-S vs PQM1-S24-S5-M |
PRME1-S24-S5-M-TR | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid | PRMC1-D24-S5-S vs PRME1-S24-S5-M-TR |
VIBLSD1-S24-S5-SIP | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 0.75 W, 22.8~25.2 Vdc Input Range | PRMC1-D24-S5-S vs VIBLSD1-S24-S5-SIP |
VIBLSD1-S24-S5-DIP | CUI Inc | Check for Price | 5 Vdc, 0.15 A, 0.75 W, 22.8~25.2 Vdc Input Range | PRMC1-D24-S5-S vs VIBLSD1-S24-S5-DIP |
PQMC1-D24-S5-S | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 18~36 Vdc Input Range | PRMC1-D24-S5-S vs PQMC1-D24-S5-S |