Part Details for PRMC1-D24-S5-S by Bel Fuse
Overview of PRMC1-D24-S5-S by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRMC1-D24-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRMC1-D24-S5-S
|
Avnet Americas | DC-DC ISOLATED, 1 W, 18~36 VDC INPUT, 5 VDC, 200 MA, SINGLE REGULATED OUTPUT, SIP - Rail/Tube (Alt: PRMC1-D24-S5-S) Min Qty: 22 Package Multiple: 22 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$9.5232 / $11.9040 | Buy Now |