Part Details for PRMACT-26YS by TE Connectivity
Overview of PRMACT-26YS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRMACT-26YS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-PRMACT-26YS-ND
|
DigiKey | PRMACT-26YS PRMAT COTS TRANSISTO Min Qty: 20 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.2100 | Buy Now |
DISTI #
4-1617810-2
|
Avnet Americas | Relay DPDT MIL-R-28776/1 26.5V 1560Ohm 1A Solder Through Hole - Bulk (Alt: 4-1617810-2) Min Qty: 20 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$72.2736 / $132.4197 | Buy Now |
|
Onlinecomponents.com | PRMACT-26YS PRMAT COTS TRANSISTOR REL RoHS: Compliant | 0 |
|
$141.3600 / $296.0900 | Buy Now |
|
Master Electronics | PRMACT-26YS PRMAT COTS TRANSISTOR REL RoHS: Compliant | 0 |
|
$141.3600 / $296.0900 | Buy Now |
Part Details for PRMACT-26YS
PRMACT-26YS CAD Models
PRMACT-26YS Part Data Attributes
|
PRMACT-26YS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRMACT-26YS
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |