-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRMAC-12X by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0091
|
Newark | Prmac-12X = Cots T05 |Cii Te Connectivity PRMAC-12X RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9800 / $55.4700 | Buy Now |
DISTI #
A107308-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
117 In Stock |
|
$57.2076 / $72.1600 | Buy Now |
DISTI #
655-PRMAC-12X
|
Mouser Electronics | Industrial Relays 2FormC DPDT 12VDC 1A RoHS: Compliant | 61 |
|
$52.7800 / $64.0700 | Buy Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant |
122 In Stock |
|
$40.4600 / $53.1400 | Buy Now |
DISTI #
2-1617109-6
|
TTI | General Purpose Relays PRMAC-12X Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1324 In Stock |
|
$40.4600 / $49.2400 | Buy Now |
DISTI #
AMP2-1617109-6
|
Interstate Connecting Components | PRMAC-12X |
0 93 On Order |
|
$50.5980 / $56.2201 | Buy Now |
DISTI #
000000000003353693
|
Sager | Industrial Relays 2FormC DPDT 12VDC 1A Min Qty: 1 | 0 |
|
$49.9700 / $57.6600 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant |
122 In Stock |
|
$40.4600 / $53.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRMAC-12X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRMAC-12X
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.031 A | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for PRMAC-12X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRMAC-12X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JMACDG-12XL | TE Connectivity | $81.0490 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | PRMAC-12X vs JMACDG-12XL |
1-1617148-2 | TE Connectivity | $92.5459 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | PRMAC-12X vs 1-1617148-2 |
5-1617568-4 | TE Connectivity | $69.4046 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | PRMAC-12X vs 5-1617568-4 |
JMAWT-12XL | TE Connectivity | $109.4430 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | PRMAC-12X vs JMAWT-12XL |
M39016/15-079P | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), PANEL MOUNT | PRMAC-12X vs M39016/15-079P |
1617121-3 | TE Connectivity | $76.0431 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | PRMAC-12X vs 1617121-3 |
PRMAW-12X | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | PRMAC-12X vs PRMAW-12X |
4-1617545-6 | TE Connectivity | $45.6353 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | PRMAC-12X vs 4-1617545-6 |
2-1617352-0 | TE Connectivity | $67.1491 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A (COIL), 12VDC (COIL), 369mW (COIL), 1A (CONTACT), SURFACE MOUNT-STRAIGHT | PRMAC-12X vs 2-1617352-0 |
M28776/1-016P | TE Connectivity | Check for Price | Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 369mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount | PRMAC-12X vs M28776/1-016P |