Part Details for PRM48BT480M600A00 by Vicor Corporation
Results Overview of PRM48BT480M600A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRM48BT480M600A00 Information
PRM48BT480M600A00 by Vicor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PRM48BT480M600A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRM48BT480M600A00-ND
|
DigiKey | DC DC CONVERTER 48V 600W Min Qty: 25 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$325.0248 | Buy Now |
DISTI #
PRM48BT480M600A00
|
Avnet Americas | Module DC-DC Single-Out 48V 12.5A 600W Through Hole 56-Pin Full Chip - Trays (Alt: PRM48BT480M600A00... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$307.7077 / $325.0250 | Buy Now |
DISTI #
492-PRM48BT480M60A0
|
Mouser Electronics | Switching Voltage Regulators PRM2RS453855V48V600W RoHS: Compliant | 0 |
|
$363.7100 | Order Now |
DISTI #
PRM48BT480M600A00
|
Avnet Abacus | Module DCDC SingleOut 48V 125A 600W Through Hole 56Pin Full Chip (Alt: PRM48BT480M600A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRM48BT480M600A00
PRM48BT480M600A00 CAD Models
PRM48BT480M600A00 Part Data Attributes
|
PRM48BT480M600A00
Vicor Corporation
Buy Now
|
Compare Parts:
PRM48BT480M600A00
Vicor Corporation
Select a part to compare: |
Samacsys Manufacturer | VICOR |