Part Details for PRM240 by LAIRD PLC
Overview of PRM240 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRM240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRM240-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ U.FL TH Min Qty: 1 Lead time: 52 Weeks Container: Tray |
87 In Stock |
|
$52.9303 / $59.6600 | Buy Now |
DISTI #
PRM240
|
Avnet Americas | 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack - Trays (Alt: PRM240) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
814-PRM240
|
Mouser Electronics | Sub-GHz Modules 900MHz OEM TransPlug 3.3V 200mW u.FL Jack RoHS: Compliant | 120 |
|
$51.7500 / $59.6600 | Buy Now |
DISTI #
PRM240
|
Avnet Americas | 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack - Trays (Alt: PRM240) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ |