Part Details for PRM1B-4R3-JBQ by RCD Components Inc
Overview of PRM1B-4R3-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PRM1B-4R3-JBQ
PRM1B-4R3-JBQ CAD Models
PRM1B-4R3-JBQ Part Data Attributes
|
PRM1B-4R3-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PRM1B-4R3-JBQ
RCD Components Inc
Fixed Resistor, 4W, 4.3ohm, 500V, 5% +/-Tol, -120,120ppm/Cel, 8127,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 20.6 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8127 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 120 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 500 V |