Part Details for PRM162-K415S-103B1 by Bourns Inc
Overview of PRM162-K415S-103B1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRM162-K415S-103B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1556
|
Newark | Panel Control - 18Mm-St-Carbon /Tray Packaging |Bourns PRM162-K415S-103B1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 | Buy Now |
DISTI #
PRM162-K415S-103B1-ND
|
DigiKey | POT 10K OHM 1/10W CARBON LINEAR Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6653 | Buy Now |
DISTI #
PRM162-K415S-103B1
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Linear, 50 mW, ? 20% - Trays (Alt: PRM162-K415S-103B1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.7763 / $7.6978 | Buy Now |
DISTI #
652-PRM162K415S103B1
|
Mouser Electronics | Potentiometers PANEL CONTROL - 18MM-ST-CARBON RoHS: Compliant | 0 |
|
$8.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $19.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9400 / $19.5200 | Buy Now |