Part Details for PRM162-K415K-502B1 by Bourns Inc
Overview of PRM162-K415K-502B1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PRM162-K415K-502B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6251
|
Newark | Panel Control - 18Mm-St-Carbon /Tray Packaging |Bourns PRM162-K415K-502B1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 | Buy Now |
DISTI #
118-PRM162-K415K-502B1-ND
|
DigiKey | POT 5K OHM 1/10W CARBON LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
100 In Stock |
|
$7.6653 / $14.2400 | Buy Now |
DISTI #
PRM162-K415K-502B1
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: PRM162-K415K-502B1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.7763 / $7.6978 | Buy Now |
DISTI #
652-PRM162K415K502B1
|
Mouser Electronics | Potentiometers 5K 20% 16MM RoHS: Compliant | 734 |
|
$7.3200 / $14.2400 | Buy Now |
|
Onlinecomponents.com | Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (63.35 X 34.7 X 32.5mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$6.9400 / $19.5200 | Buy Now |
|
Master Electronics | Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (63.35 X 34.7 X 32.5mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$6.9400 / $19.5200 | Buy Now |
Part Details for PRM162-K415K-502B1
PRM162-K415K-502B1 CAD Models
PRM162-K415K-502B1 Part Data Attributes
|
PRM162-K415K-502B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PRM162-K415K-502B1
Bourns Inc
Potentiometer, Carbon, 0.05W, 5000ohm, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 28.5 mm | |
Package Length | 33.2 mm | |
Package Style | Panel Mount | |
Package Width | 29 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% |