PRM1/2-1R10-FTQ
RCD Components Inc
Description: Fixed Resistor, 0.5W, 1.1ohm, 350V, 1% +/-Tol, -120,120ppm/Cel, 4723,

Overview of PRM1/2-1R10-FTQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
76745-121R10 Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch.
76745-121R10LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for PRM1/2-1R10-FTQ by RCD Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61AH2886
Newark Resistors |Rcd (Resistors Coils Delaylines) PRM1/2-1R10-FTQ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk 5
  • 50 $2.7200
  • 100 $2.7200
  • 250 $2.7200
  • 500 $2.7200
$2.7200 Buy Now

CAD Models for PRM1/2-1R10-FTQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRM1/2-1R10-FTQ by RCD Components Inc

PRM1/2-1R10-FTQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
5.3 mm
Package Length
12 mm
Package Style
SMT
Package Width
5.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
1.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
4723
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
120 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. PRM1/2-1R10-FTQ
    RCD Components Inc
    Fixed Resistor, 0.5W, 1.1ohm, 350V, 1% +/-Tol, -120,120ppm/Cel, 4723,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRM1/2-1R10-FTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRM1/2-1R10-FTQ by RCD Components Inc

  • Please alert me when PRM1/2-1R10-FTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRM1/2-1R10-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRM1/2-1R10-FTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRM1/2-1R10-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRM1/2-1R10-FTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRM1/2-1R10-FTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: