Part Details for PRM-14460 by BUD Industries Inc
Results Overview of PRM-14460 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRM-14460 Information
PRM-14460 by BUD Industries Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PRM-14460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5310
|
Newark | Box, Rack Mount, 1.44In, Plastic, Black, Rack U Height:1U, Enclosure Material:Plastic, Cabinet St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$25.9500 / $34.5300 | Buy Now |
DISTI #
377-1962-ND
|
DigiKey | BOX RACKMOUNT 1.75"X 8" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
46 In Stock |
|
$23.4375 / $33.2000 | Buy Now |
DISTI #
563-PRM-14460
|
Mouser Electronics | Racks & Rack Cabinet Accessories Plastic Rack Mount Box (1.8 X 18.9 X 8 In) RoHS: Compliant | 5 |
|
$23.4300 / $33.1900 | Buy Now |
DISTI #
70148769
|
RS | Enclosure, Chassis, Rackmount, Molded ABS Plastic, Natural,19x8x1.75 In, PRM Series | Bud Industries... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8100 / $33.5200 | RFQ |
|
Future Electronics | PLASTIC RACK MOUNT, 1U, BLACK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
0 Bulk |
|
$25.0000 / $26.2500 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Rack Mount Plastic Box - External 1.75 x 18.94 x 8 Inches - In... more RoHS: Compliant | 118 Factory Stock |
|
$24.9300 / $33.0100 | Buy Now |
DISTI #
000000000002173655
|
Sager | Racks & Rack Cabinet Accessories Plastic Rack Mount Box (1.8 X 18.9 X 8 In) Min Qty: 3 | 118 |
|
$23.5000 / $37.5000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Rack Mount Plastic Box - External 1.75 x 18.94 x 8 Inches - In... more RoHS: Compliant | 118 Factory Stock |
|
$24.9300 / $33.0100 | Buy Now |
DISTI #
10014073
|
TestEquity LLC | Bud Industries PRM-14460 Rack Mount Box, Plastic, 1.8x18.9x8 in, PRM Series | 168 |
|
$28.8500 | Buy Now |
Part Details for PRM-14460
PRM-14460 CAD Models
PRM-14460 Part Data Attributes
|
PRM-14460
BUD Industries Inc
Buy Now
|
Compare Parts:
PRM-14460
BUD Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Bud Industries |