Part Details for PRLL5817 by Philips Semiconductors
Overview of PRLL5817 by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRLL5817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1479 |
|
RFQ | ||
|
Bristol Electronics | 4410 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-87 | 2216 |
|
$0.0975 / $0.2250 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-87 | 559 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-87 | 804 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-87 | 542 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, SOD-87 | 1520 |
|
$0.2250 / $0.7500 | Buy Now |
|
ComSIT USA | SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon RoHS: Not Compliant | Europe - 6940 |
|
RFQ | |
|
Sense Electronic Company Limited | SOD-87 | 1800 |
|
RFQ |
Part Details for PRLL5817
PRLL5817 CAD Models
PRLL5817 Part Data Attributes:
|
PRLL5817
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRLL5817
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN |