Part Details for PRK22J5DBBNN by The Cherry Corporation
Results Overview of PRK22J5DBBNN by The Cherry Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRK22J5DBBNN Information
PRK22J5DBBNN by The Cherry Corporation is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PRK22J5DBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_15993726
|
Arrow Electronics | Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 722 |
|
$1.1159 / $1.5649 | Buy Now |
DISTI #
V99:2348_15993726
|
Arrow Electronics | Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 4 |
|
$0.8973 | Buy Now |
|
Future Electronics | PR Series 6 A Non Lighted SPST On-Off Panel Mount Black Power Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag |
0 Bag |
|
$0.9850 / $1.1200 | Buy Now |
DISTI #
60265385
|
Verical | Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1105 | Americas - 4600 |
|
$1.1541 / $1.6706 | Buy Now |
DISTI #
33594398
|
Verical | Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 722 |
|
$1.1159 / $1.5649 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for PRK22J5DBBNN
PRK22J5DBBNN CAD Models
PRK22J5DBBNN Part Data Attributes
|
PRK22J5DBBNN
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
PRK22J5DBBNN
The Cherry Corporation
Rocker Switch, SPST, Latched, Solder Terminal, Flat Type Actuator, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Type | FLAT TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 8.3 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 15 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for PRK22J5DBBNN
This table gives cross-reference parts and alternative options found for PRK22J5DBBNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRK22J5DBBNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRK22J5BBBNN | The Cherry Corporation | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Flat Type Actuator, Panel Mount, ROHS COMPLIANT | PRK22J5DBBNN vs PRK22J5BBBNN |