Part Details for PRIME H670-PLUS D4 by ASUSTeK Computer Inc
Overview of PRIME H670-PLUS D4 by ASUSTeK Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
FA2536- | Coilcraft Inc | PoE Plus magnetics module, SMT, RoHS | |
HPF2187L | Coilcraft Inc | CM choke module for PoE Plus, SMT, RoHS |
Price & Stock for PRIME H670-PLUS D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PRIME H670-PLUS D4 LGA 1700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |