There are no models available for this part yet.
Overview of PRIME 450 FH by Gedore Torque Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PRIME 450 FH by Gedore Torque Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59Y7685
|
Newark | Torque Tool, Screwdriver, 0.25", 138Mm, Torque Range Ft-Lb:4.5In-Lb To 40In-Lb, Torque Range N-M:0.5N-M To 4.5N-M, Drive Size - Metric:6.35Mm, Drive Size - Imperial:0.25", Overall Length:138Mm, Product Range:- Rohs Compliant: Na |Gedore PRIME 450 FH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$41.2000 | Buy Now | |
DISTI #
65249153
|
Verical | PRIME 450 FH Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$57.7863 | Buy Now |