Part Details for PRH601HL/C1,557 by NXP Semiconductors
Overview of PRH601HL/C1,557 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for PRH601HL/C1,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0410
|
Newark | Multi-Frequency Integrated Reader Solution Rohs Compliant: Yes |Nxp PRH601HL/C1,557 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $8.4000 | Buy Now |
DISTI #
61X9875
|
Newark | Rfid Reader, 13.56Mhz, Lqfp-100, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Lqfp, No. Of Pins:100Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Currentrohs Compliant: Yes |Nxp PRH601HL/C1,557 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85AK9418
|
Newark | Multi-Frequency Integrated Reader Solution/Tray Rohs Compliant: Yes |Nxp PRH601HL/C1,557 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $10.9200 | Buy Now |
Part Details for PRH601HL/C1,557
PRH601HL/C1,557 CAD Models
PRH601HL/C1,557 Part Data Attributes
|
PRH601HL/C1,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PRH601HL/C1,557
NXP Semiconductors
PRH601 - Multi-frequency integrated reader solution QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G100 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |