Part Details for PRGSA1-16F-BB0BW by TE Connectivity
Results Overview of PRGSA1-16F-BB0BW by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRGSA1-16F-BB0BW Information
PRGSA1-16F-BB0BW by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PRGSA1-16F-BB0BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9822
|
Newark | Prgsa1-16F-Bb0Bw |Alcoswitch Te Connectivity PRGSA1-16F-BB0BW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$2.6700 / $3.2900 | Buy Now |
DISTI #
506-PRGSA1-16F-BB0BW
|
Mouser Electronics | Rocker Switches PWR ROCKER BLK ON-OFF RoHS: Compliant | 491 |
|
$1.5900 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray RoHS: Compliant |
950 Partner Stock |
|
$2.2600 / $3.8100 | Buy Now |
DISTI #
36826863
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 950 |
|
$2.0900 / $2.6900 | Buy Now |
DISTI #
1634202-3
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$1.4700 / $1.5800 | Buy Now |
DISTI #
PRGSA1-16F-BB0BW
|
IBS Electronics | PRGSA1-16F-BB0BW by TE CONNECTIVITY / ALCOSWITCH is a rocker switch designed for reliable on/off con... more Min Qty: 50 Package Multiple: 1 | 950 |
|
$1.5625 / $2.6875 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray RoHS: Compliant |
950 Partner Stock |
|
$2.2600 / $3.8100 | Buy Now |
Part Details for PRGSA1-16F-BB0BW
PRGSA1-16F-BB0BW CAD Models
PRGSA1-16F-BB0BW Part Data Attributes
|
PRGSA1-16F-BB0BW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRGSA1-16F-BB0BW
TE Connectivity
Rocker Switch, SPST, On-off, 10A, Wire Terminal, Rocker Actuator, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |