Part Details for PRG3216Q-3012-D-T5 by Susumu Co Ltd
Results Overview of PRG3216Q-3012-D-T5 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRG3216Q-3012-D-T5 Information
PRG3216Q-3012-D-T5 by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV3012AIDCKT | Texas Instruments | Low-power Comparator with Voltage Reference 6-SC70 -40 to 85 | |
77043012A | Texas Instruments | Quadruple Operational Amplifier 20-LCCC -55 to 125 | |
5962-87683012A | Texas Instruments | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 |
Price & Stock for PRG3216Q-3012-D-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y3910
|
Newark | Thin Film Chip Resistors 1206 Size, 1W, 30.1 Kohm, 0.5%, 50Ppm |Susumu PRG3216Q-3012-D-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
754-PRG3216Q-3012DT5
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 1W, 30.1 Kohm, 0.5%, 50ppm RoHS: Compliant | 0 |
|
$0.2040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.2000 | Buy Now |