Part Details for PRG3216Q-1211-B-T5 by Susumu Co Ltd
Overview of PRG3216Q-1211-B-T5 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4121-1BRIZ-RL | Analog Devices | Iso Gate Drvr w/Miller clamp w | |
ADUM4121-1BRIZ | Analog Devices | Iso Gate Drvr w/Miller clamp w | |
ISL91211BIK | Renesas Electronics Corporation | Quad Output Power Management IC for Industrial and Computing Applications |
Price & Stock for PRG3216Q-1211-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y3595
|
Newark | Thin Film Chip Resistors 1206 Size, 1W, 1.21 Kohm, 0.1%, 50Ppm |Susumu PRG3216Q-1211-B-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 | Buy Now |
DISTI #
754-PRG3216Q-1211BT5
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 1W, 1.21 Kohm, 0.1%, 50ppm RoHS: Compliant | 0 |
|
$0.2870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.3070 | Buy Now |
Part Details for PRG3216Q-1211-B-T5
PRG3216Q-1211-B-T5 CAD Models
PRG3216Q-1211-B-T5 Part Data Attributes
|
PRG3216Q-1211-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRG3216Q-1211-B-T5
Susumu Co Ltd
Fixed Resistor, Thin Film, 1W, 1210ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |