Datasheets
PRG3216P-1130-D-T5 by: Susumu Co Ltd

Fixed Resistor, Thin Film, 1W, 113ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 1206

Part Details for PRG3216P-1130-D-T5 by Susumu Co Ltd

Overview of PRG3216P-1130-D-T5 by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for PRG3216P-1130-D-T5

Part # Distributor Description Stock Price Buy
DISTI # 50Y2732
Newark Thin Film Chip Resistors 1206 Size, 1W, 113 Ohm, 0.5%, 25Ppm |Susumu PRG3216P-1130-D-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1960
$0.1960 Buy Now
DISTI # PRG3216P-1130-D-T5-ND
DigiKey RES SMD 113 OHM 1W 1206 WIDE Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.1296
$0.1296 Buy Now
DISTI # 754-PRG3216P-1130DT5
Mouser Electronics Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 1W, 113 ohm, 0.5%, 25ppm RoHS: Compliant 0
  • 5,000 $0.1800
$0.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.2000
$0.2000 Buy Now

Part Details for PRG3216P-1130-D-T5

PRG3216P-1130-D-T5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PRG3216P-1130-D-T5 Part Data Attributes:

PRG3216P-1130-D-T5 Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
PRG3216P-1130-D-T5 Susumu Co Ltd Fixed Resistor, Thin Film, 1W, 113ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 1206
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUSUMU CO LTD
Package Description CHIP
Reach Compliance Code compliant
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 113 Ω
Resistor Type FIXED RESISTOR
Size Code 0612
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRG3216P-1130-D-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRG3216P-1130-D-T5 by Susumu Co Ltd

  • Please alert me when PRG3216P-1130-D-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PRG3216P-1130-D-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRG3216P-1130-D-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PRG3216P-1130-D-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRG3216P-1130-D-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRG3216P-1130-D-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: