Part Details for PRG21BB220MB1RK by Murata Electronics Oy
Overview of PRG21BB220MB1RK by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRG21BB220MB1RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 44mA 1.1A 91mA 0805 Resettable Fuses ROHS | 2985 |
|
$0.2865 / $0.4521 | Buy Now |