Part Details for PRG18BC6R8MM1RB by Murata Manufacturing Co Ltd
Overview of PRG18BC6R8MM1RB by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for PRG18BC6R8MM1RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6563
|
Newark | Ptc Thermistor, 6.8R, Smd, Zero Power Resistance At 25°C:6.8Ohm, Thermistor Mounting:Smd, Product Range:Posistor Prg Series, Operating Voltage Max:20V, Applications:Over Current Protection, Operating Temperature Min:-10°C, Automotiverohs Compliant: Yes |Murata PRG18BC6R8MM1RB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2018 |
|
$0.2590 / $0.3280 | Buy Now |
DISTI #
490-8508-1-ND
|
DigiKey | PTC RESET FUSE 20V 120MA 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4203 In Stock |
|
$0.1528 / $0.4700 | Buy Now |
DISTI #
PRG18BC6R8MM1RB
|
Avnet Americas | Thermistor PTC 6.8Ohm 20% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: PRG18BC6R8MM1RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 | Buy Now |
DISTI #
81-PRG18BC6R8MM1RB
|
Mouser Electronics | PTC Thermistors 6.8 OHM 20% RoHS: Compliant | 0 |
|
$0.1520 / $0.4000 | Order Now |
|
Future Electronics | PRG Series 6.8 Ohm 3.5 A ±20% 0603 Over Current Protection PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1440 / $0.1510 | Buy Now |
DISTI #
PRG18BC6R8MM1RB
|
TTI | PTC Thermistors 6.8 OHM 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1420 / $0.1540 | Buy Now |
DISTI #
PRG18BC6R8MM1RB
|
Avnet Abacus | Thermistor PTC 6.8Ohm 20% 2-Pin 0603 Paper T/R (Alt: PRG18BC6R8MM1RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301567088
|
Chip1Stop | Thermistor PTC 6.8 Ohm 20% 2-Pin 0603 Surface Mount Solder Pad T/R RoHS: Compliant | 311 |
|
$0.1500 | Buy Now |
|
Symmetry Electronics | 6.8 Ohm 2% 2volts, POSISOR CHIP TYPE AND MINI ELEMENT Min Qty: 1 | 0 |
|
$0.1910 | Buy Now |
Part Details for PRG18BC6R8MM1RB
PRG18BC6R8MM1RB CAD Models
PRG18BC6R8MM1RB Part Data Attributes
|
PRG18BC6R8MM1RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRG18BC6R8MM1RB
Murata Manufacturing Co Ltd
PTC Thermistor, 6.8ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 6.8 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 20 V |