There are no models available for this part yet.
Overview of PRG18BB221MS1RB by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for PRG18BB221MS1RB by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-12120-2-ND
|
DigiKey | PTC RESET FUSE 16V 14MA 0603 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2588 | Buy Now | |
DISTI #
PRG18BB221MS1RB
|
Avnet Americas | PTC Thermistors 220 Ohm 20% - Tape and Reel (Alt: PRG18BB221MS1RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 | Buy Now | |
DISTI #
81-PRG18BB221MS1RB
|
Mouser Electronics | PTC Thermistors RoHS: Compliant | 0 |
|
$0.2280 / $0.2530 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1875 | Buy Now | ||
DISTI #
33110929
|
Verical | Thermistor PTC 220 Ohm 20% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive AEC-Q200 Min Qty: 204 Package Multiple: 1 | Americas - 2461 |
|
$0.1438 / $0.1538 | Buy Now | |
DISTI #
PRG18BB221MS1RB
|
Avnet Abacus | (Alt: PRG18BB221MS1RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S521301421500
|
Chip1Stop | Surface Mount Thermistor pbFree: Yes Container: Cut Tape | 2461 |
|
$0.1150 / $0.1370 | Buy Now |
CAD Models for PRG18BB221MS1RB by Murata Manufacturing Co Ltd
Part Data Attributes for PRG18BB221MS1RB by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Resistance
|
220 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Tolerance
|
20%
|
Working Voltage
|
16 V
|