Part Details for PRG15BC330MM1RC by Murata Manufacturing Co Ltd
Results Overview of PRG15BC330MM1RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRG15BC330MM1RC Information
PRG15BC330MM1RC by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PRG15BC330MM1RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9248
|
Newark | Ptc Thermistor, 33R, 30V, Smd Rohs Compliant: Yes |Murata PRG15BC330MM1RC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0930 / $0.1290 | Buy Now |
DISTI #
490-18145-1-ND
|
DigiKey | PTC RESET FUSE 30V 38MA 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47082 In Stock |
|
$0.0821 / $0.1900 | Buy Now |
DISTI #
PRG15BC330MM1RC
|
Avnet Americas | PTC Thermistors - Tape and Reel (Alt: PRG15BC330MM1RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0667 | Buy Now |
DISTI #
81-PRG15BC330MM1RC
|
Mouser Electronics | PTC Thermistors 30K OHM 20% RoHS: Compliant | 0 |
|
$0.0870 / $0.1700 | Order Now |
|
Future Electronics | PRG15 Series 0402 33 Ohm ±20% Tolerance 30 V Surface Mount PTC Chip Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0608 / $0.0625 | Buy Now |
DISTI #
PRG15BC330MM1RC
|
TTI | PTC Thermistors 30K OHM 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0650 | Buy Now |
DISTI #
PRG15BC330MM1RC
|
Avnet Abacus | PTC Thermistors (Alt: PRG15BC330MM1RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | POSISOR CHIP TYPE AND MINI ELEMENT Min Qty: 1 | 0 |
|
$0.0700 | Buy Now |
Part Details for PRG15BC330MM1RC
PRG15BC330MM1RC CAD Models
PRG15BC330MM1RC Part Data Attributes
|
PRG15BC330MM1RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRG15BC330MM1RC
Murata Manufacturing Co Ltd
PTC Thermistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 33 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% | |
Working Voltage | 30 V |