Part Details for PRFIA-292-J-J-S-1 by Samtec Inc
Overview of PRFIA-292-J-J-S-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRFIA-292-J-J-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRFIA-292-J-J-S-1
|
Avnet Americas | 50 Ohm, In-Series Adaptor - Bulk (Alt: PRFIA-292-J-J-S-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5100 / $73.0400 | Buy Now |
DISTI #
200-PRFIA292JJS1
|
Mouser Electronics | RF Adapters - In Series 50 Ohm, In-Series Adaptor | 0 |
|
$62.7100 / $75.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.3700 / $100.1300 | Buy Now |
DISTI #
000000000007161333
|
Sager | Samtec 50 Ohm, In-Series Adaptor Min Qty: 1 | 0 |
|
$58.1500 / $73.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.3700 / $100.1300 | Buy Now |
DISTI #
63eb3e48636216457f18fa29
|
Samtec | 50 Ohm, In-Series Adaptor RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$53.5900 / $73.0400 | Buy Now |
Part Details for PRFIA-292-J-J-S-1
PRFIA-292-J-J-S-1 CAD Models
PRFIA-292-J-J-S-1 Part Data Attributes
|
PRFIA-292-J-J-S-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRFIA-292-J-J-S-1
Samtec Inc
2.92MM-2.92MM, Female-Female, Jack-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Adapter Style | 2.92MM-2.92MM | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.316 dB | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
VSWR | 1.15 |