Part Details for PRFDCM18-7DP by Autonics Corporation
Overview of PRFDCM18-7DP by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-GKB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,7DP,10SE,2PWR. | |
026-6A03-GKB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,7DP,10SE,2PWR. | |
027-6A03-GKB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,7DP,10SE,2PWR. |
Price & Stock for PRFDCM18-7DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRFDCM18-7DP
|
TME | Sensor: inductive, OUT: PNP / NO, 7mm, 10÷30VDC, M18, IP66, 100mA Min Qty: 1 | 0 |
|
$72.0700 / $83.1600 | RFQ |