Part Details for PRFDB1-16F-BY000 by TE Connectivity
Overview of PRFDB1-16F-BY000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PRFDB1-16F-BY000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3232
|
Newark | Prfdb1-16F-By000 |Alcoswitch Te Connectivity PRFDB1-16F-BY000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2513 |
|
$4.0400 | Buy Now |
DISTI #
2266-PRFDB1-16F-BY000-ND
|
DigiKey | SWITCH ROCKER DPST 16A Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
2513 In Stock |
|
$2.7800 / $3.0100 | Buy Now |
DISTI #
506-PRFDB1-16F-BY000
|
Mouser Electronics | Rocker Switches PWR ROCKER YLW ON-OFF, ILLUM RoHS: Compliant | 0 |
|
$2.8300 / $2.8800 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray RoHS: Compliant |
2513 Partner Stock |
|
$2.7800 / $4.0100 | Buy Now |
DISTI #
1634201-6
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/250VAC, none, 30.2x22.2mm Min Qty: 1 | 25 |
|
$4.0100 / $4.8500 | Buy Now |
DISTI #
C1S757104424312
|
Chip1Stop | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray RoHS: Compliant | 2513 |
|
$2.7600 / $3.3500 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray RoHS: Compliant |
2513 Partner Stock |
|
$2.7800 / $4.0100 | Buy Now |
Part Details for PRFDB1-16F-BY000
PRFDB1-16F-BY000 CAD Models
PRFDB1-16F-BY000 Part Data Attributes
|
PRFDB1-16F-BY000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRFDB1-16F-BY000
TE Connectivity
Rocker Switch, DPST, On-off, 16A, Wire Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |