Part Details for PRF92-P-C-EP-160-SS by Samtec Inc
Results Overview of PRF92-P-C-EP-160-SS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRF92-P-C-EP-160-SS Information
PRF92-P-C-EP-160-SS by Samtec Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PRF92-P-C-EP-160-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PRF92-P-C-EP-160-SS-ND
|
DigiKey | 2.92 MM CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$101.1900 | Buy Now |
DISTI #
612-PRF92-P-C-EP-160-SS-ND
|
DigiKey | 2.92 MM CABLE CONNECTORS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0600 | Buy Now |
DISTI #
PRF92-P-C-EP-160-SS
|
Avnet Americas | Connector 2.92mm Type Plug 0Hz to 40GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: PRF92-P-... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 Factory Stock |
|
$22.9014 / $26.6800 | Buy Now |
DISTI #
200-PRF92PCEP160
|
Mouser Electronics | RF Connectors / Coaxial Connectors Precision 2.92 mm Cable Connector RoHS: Compliant | 0 |
|
$24.6100 / $43.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8800 / $62.7400 | Buy Now |
DISTI #
85171416
|
Verical | 2.92 mm Cable Connectors Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$41.8300 / $42.8100 | Buy Now |
|
Powell Electronics | Slim Body Double-Row IDC Male Assemblies Min Qty: 1 | 33 |
|
$25.5200 / $42.8100 | Buy Now |
DISTI #
000000000006170441
|
Sager | RF Connectors / Coaxial Connectors Precision 2.92 mm Cable Connector Min Qty: 1 | 50 |
|
$24.0400 / $42.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.8800 / $62.7400 | Buy Now |