Part Details for PRF21BE471QB5RA by Murata Manufacturing Co Ltd
Overview of PRF21BE471QB5RA by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PRF21BE471QB5RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8504-1-ND
|
DigiKey | SENSOR PTC 470OHM 50% 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11098 In Stock |
|
$0.1746 / $0.5400 | Buy Now |
DISTI #
PRF21BE471QB5RA
|
Avnet Americas | Thermistor PTC 470Ohm 50% 2-Pin 0805 Embossed T/R - Tape and Reel (Alt: PRF21BE471QB5RA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1602 | Buy Now |
DISTI #
81-PRF21BE471QB5RA
|
Mouser Electronics | PTC Thermistors 470 OHM SPECIAL TOLERANCE RoHS: Compliant | 7877 |
|
$0.1620 / $0.4600 | Buy Now |
|
Future Electronics | PRF Series 0805 470 Ω ±50% 32 V Surface Mount PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.1430 / $0.1500 | Buy Now |
|
Future Electronics | PRF Series 0805 470 Ω ±50% 32 V Surface Mount PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |
DISTI #
PRF21BE471QB5RA
|
TTI | PTC Thermistors 470 OHM SPECIAL TOLERANCE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1560 | Buy Now |
|
ComSIT USA | PTC THERMISTOR PTC Thermistor, 470ohm, Surface Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
PRF21BE471QB5RA
|
Avnet Abacus | (Alt: PRF21BE471QB5RA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 47 Ohm 5% 32volts, POSISOR CHIP TYPE AND MINI ELEMENT Min Qty: 1 | 0 |
|
$0.2990 | Buy Now |
Part Details for PRF21BE471QB5RA
PRF21BE471QB5RA CAD Models
PRF21BE471QB5RA Part Data Attributes
|
PRF21BE471QB5RA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRF21BE471QB5RA
Murata Manufacturing Co Ltd
PTC Thermistor, 470ohm, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |