PRF18BG471QS2RB
Murata Manufacturing Co Ltd
Description: PTC Thermistor, 470ohm, Surface Mount, CHIP

Overview of PRF18BG471QS2RB by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PRF18BG471QS2RB by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PRF18BG471QS2RB by Murata Manufacturing Co Ltd

PRF18BG471QS2RB
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Reference Standard
CUL, UL
Resistance
470 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
50%
Working Voltage
32 V
Want to compare parts?
  1. PRF18BG471QS2RB
    Murata Manufacturing Co Ltd
    PTC Thermistor, 470ohm, Surface Mount, CHIP
    VS

Related Parts for PRF18BG471QS2RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PRF18BG471QS2RB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PRF18BG471QS2RB by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PRF18BG471QS2RB would you like to use for your alert(s)?
  • Please alert me when PRF18BG471QS2RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PRF18BG471QS2RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PRF18BG471QS2RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PRF18BG471QS2RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PRF18BG471QS2RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PRF18BG471QS2RB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: