Part Details for PRF15BF102RB6RC by Murata Manufacturing Co Ltd
Overview of PRF15BF102RB6RC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PRF15BF102RB6RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81-PRF15BF102RB6RC
|
Mouser Electronics | PTC Thermistors RoHS: Compliant | 9743 |
|
$0.0920 / $0.3400 | Buy Now |
DISTI #
V72:2272_07286545
|
Arrow Electronics | Thermistor PTC 1K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2121 Container: Cut Strips | Americas - 8449 |
|
$0.0553 / $0.1462 | Buy Now |
DISTI #
61189358
|
Verical | Thermistor PTC 1K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Min Qty: 81 Package Multiple: 1 Date Code: 2121 | Americas - 8449 |
|
$0.0553 / $0.1180 | Buy Now |
DISTI #
PRF15BF102RB6RC
|
Avnet Abacus | (Alt: PRF15BF102RB6RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRF15BF102RB6RC
PRF15BF102RB6RC CAD Models
PRF15BF102RB6RC Part Data Attributes
|
PRF15BF102RB6RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRF15BF102RB6RC
Murata Manufacturing Co Ltd
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 1000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |