-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9109
|
Newark | Ptc Thermistor, 32V, 10Kohm, Smd Rohs Compliant: Yes |Murata PRF15BB103RB6RC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7420 |
|
$0.1090 / $0.1480 | Buy Now |
DISTI #
490-17921-1-ND
|
DigiKey | THERMISTOR PTC 10K OHM 50% 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$0.0536 / $0.3000 | Buy Now |
DISTI #
PRF15BB103RB6RC
|
Avnet Americas | Thermistor PTC 10000Ohm 50% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: PRF15BB103RB6RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
81-PRF15BB103RB6RC
|
Mouser Electronics | PTC Thermistors 10K OHM 50% 95DEG C RoHS: Compliant | 3442 |
|
$0.0540 / $0.1800 | Buy Now |
DISTI #
V72:2272_07286540
|
Arrow Electronics | Thermistor PTC 10K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 Container: Cut Strips | Americas - 8565 |
|
$0.0536 / $0.1800 | Buy Now |
|
Future Electronics | PRF Series 0402 10 kOhm -20 to 140°C SMT Over-Heat Sensing Chip PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0510 / $0.0542 | Buy Now |
|
Future Electronics | PRF Series 0402 10 kOhm -20 to 140°C SMT Over-Heat Sensing Chip PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0500 / $0.0543 | Buy Now |
DISTI #
61897032
|
Verical | Thermistor PTC 10K Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Min Qty: 110 Package Multiple: 1 Date Code: 2215 | Americas - 8565 |
|
$0.0536 / $0.0987 | Buy Now |
DISTI #
PRF15BB103RB6RC
|
TTI | PTC Thermistors 10K OHM 50% 95DEG C RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0550 | Buy Now |
DISTI #
PRF15BB103RB6RC
|
Avnet Americas | Thermistor PTC 10000Ohm 50% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: PRF15BB103RB6RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRF15BB103RB6RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRF15BB103RB6RC
Murata Manufacturing Co Ltd
PTC Thermistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 10000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |