-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0402, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRF15BA102RB6RC-ND
|
DigiKey | THERMISTOR PTC 1K OHM 5% 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0597 | Buy Now |
DISTI #
PRF15BA102RB6RC
|
Avnet Americas | Thermistor PTC 1000Ohm 50% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: PRF15BA102RB6RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
81-PRF15BA102RB6RC
|
Mouser Electronics | PTC Thermistors RoHS: Compliant | 9935 |
|
$0.0540 / $0.1800 | Buy Now |
|
Future Electronics | PRF Series 0402 1 kOhm -40 to 150°C SMT Over-Heat Sensing Chip PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0550 / $0.0584 | Buy Now |
DISTI #
PRF15BA102RB6RC
|
Avnet Americas | Thermistor PTC 1000Ohm 50% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: PRF15BA102RB6RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
PRF15BA102RB6RC
|
Avnet Abacus | Thermistor PTC 1000Ohm 50% 2-Pin 0402 Paper T/R (Alt: PRF15BA102RB6RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 1Kohm@25C 32volts 1K Temp = 125 deg C, POSISOR CHIP TYPE AND MINI ELEMENT Min Qty: 1 | 0 |
|
$0.0959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRF15BA102RB6RC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PRF15BA102RB6RC
Murata Manufacturing Co Ltd
PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0402, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 1000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |