Part Details for PRF13B056-385MG by Advanced Interconnections Corp
Overview of PRF13B056-385MG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRF13B056-385MG
PRF13B056-385MG CAD Models
PRF13B056-385MG Part Data Attributes
|
PRF13B056-385MG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
PRF13B056-385MG
Advanced Interconnections Corp
IC Socket, DIP56, 56 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PROTEKSION, UL 94V-0 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP56 | |
JESD-609 Code | e3 | |
Number of Contacts | 56 |
Alternate Parts for PRF13B056-385MG
This table gives cross-reference parts and alternative options found for PRF13B056-385MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRF13B056-385MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRF13B056-385TT | IC Socket, DIP56, 56 Contact(s), | Advanced Interconnections Corp | PRF13B056-385MG vs PRF13B056-385TT |