Part Details for PRF06-P-C-EP-160A-SS by Samtec Inc
Overview of PRF06-P-C-EP-160A-SS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS160A/BEA | Rochester Electronics LLC | 54LS160 - DECADE COUNTER, 4-BIT SYNCHRONOUS - Dual marked (M38510/31503BEA) | |
CA3160AE | Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDIP8, PACKAGE-8 | |
H28160-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for PRF06-P-C-EP-160A-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PRF06-P-C-EP-160A-SS-ND
|
DigiKey | N TYPE CABLE CONNECTORS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
200-PRF06PCEP160ASS
|
Mouser Electronics | RF Connectors / Coaxial Connectors N PLUG (18 GHz), SOLDER CLAMP FOR HARBOUR LL160 CABLE | 0 |
|
$35.5800 / $44.4700 | Order Now |
Part Details for PRF06-P-C-EP-160A-SS
PRF06-P-C-EP-160A-SS CAD Models
PRF06-P-C-EP-160A-SS Part Data Attributes
|
PRF06-P-C-EP-160A-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PRF06-P-C-EP-160A-SS
Samtec Inc
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Clamp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Depth | 1.377 inch | |
Body Diameter | 0.74 inch | |
Body/Shell Style | PLUG | |
Cable Types | LL160 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER CLAMP | |
Total Number of Contacts | 1 |