Part Details for PREC040SBDN-M71RC by Sullins Connector Solutions
Overview of PREC040SBDN-M71RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PREC040SBDN-M71RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1142EC-40-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5342 | Buy Now |
|
Future Electronics | 40 Position Through-Hole Single Row Right Angle .100 Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5600 / $0.5900 | Buy Now |
Part Details for PREC040SBDN-M71RC
PREC040SBDN-M71RC CAD Models
PREC040SBDN-M71RC Part Data Attributes:
|
PREC040SBDN-M71RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PREC040SBDN-M71RC
Sullins Connector Solutions
Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.158 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.42 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 40 |
Alternate Parts for PREC040SBDN-M71RC
This table gives cross-reference parts and alternative options found for PREC040SBDN-M71RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PREC040SBDN-M71RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3122-110 | HEADER CONNECTOR,HYBRID,RECEPT,80+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | PREC040SBDN-M71RC vs 40-3122-110 |
40-3120-110 | HEADER CONNECTOR,HYBRID,RECEPT,80+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | PREC040SBDN-M71RC vs 40-3120-110 |
PRPC040SBCN-M71RC | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | Sullins Connector Solutions | PREC040SBDN-M71RC vs PRPC040SBCN-M71RC |
40-3022-120 | HEADER CONNECTOR,HYBRID,RECEPT,80+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | PREC040SBDN-M71RC vs 40-3022-120 |
SMH100-LPPE-S40-ST-BK | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | PREC040SBDN-M71RC vs SMH100-LPPE-S40-ST-BK |
360-10-140-00-001101 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | PREC040SBDN-M71RC vs 360-10-140-00-001101 |
BF036-40-A-0400-0300-0127-N-C | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | PREC040SBDN-M71RC vs BF036-40-A-0400-0300-0127-N-C |
2213-1X40GD | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | PREC040SBDN-M71RC vs 2213-1X40GD |
40-3022-920 | HEADER CONNECTOR,HYBRID,RECEPT,80+16 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | PREC040SBDN-M71RC vs 40-3022-920 |
1811400402 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Acmelux Taiwan Inc | PREC040SBDN-M71RC vs 1811400402 |