Part Details for PREC001SAAN-RC by Sullins Connector Solutions
Overview of PREC001SAAN-RC by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PREC001SAAN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1012EC-01-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11071 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
Part Details for PREC001SAAN-RC
PREC001SAAN-RC CAD Models
PREC001SAAN-RC Part Data Attributes
|
PREC001SAAN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PREC001SAAN-RC
Sullins Connector Solutions
CONN HEADER .100" SNGL STR 1POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |