Part Details for PRDCMT30-25DC by Autonics Corporation
Overview of PRDCMT30-25DC by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for PRDCMT30-25DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRDCMT30-25DC
|
TME | Sensor: inductive, OUT: 2-wire NC, 0÷25mm, 10÷30VDC, M30, IP67 Min Qty: 1 | 1 |
|
$21.8300 / $28.0600 | Buy Now |