Part Details for PRDCML30-25DN by Autonics Corporation
Overview of PRDCML30-25DN by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DN011-MAHF-T | Renesas Electronics Corporation | 1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DN256-XMHF-B | Renesas Electronics Corporation | 256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DN256-MAHF-Y | Renesas Electronics Corporation | 256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support |
Price & Stock for PRDCML30-25DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRDCML30-25DN
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷25mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 2 |
|
$24.7000 / $32.1000 | Buy Now |