Part Details for PRDCM12-4DP by Autonics Corporation
Overview of PRDCM12-4DP by Autonics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PRDCM12-4DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2824
|
Newark | Sensor, Inductive Prox, M12 Round, Connector Type, Shielded, 4Mm Sensing, Pnp, No, 3 Wire, 10-30 Vdc |Autonics PRDCM12-4DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0000 | Buy Now |
DISTI #
2371-PRDCM12-4DP-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
309 In Stock |
|
$55.0000 | Buy Now |
DISTI #
PRDCM12-4DP
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 19 |
|
$20.5800 / $26.9100 | Buy Now |