Part Details for PRD2010 by Koep Precision Standards Inc
Overview of PRD2010 by Koep Precision Standards Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRD2010
PRD2010 CAD Models
PRD2010 Part Data Attributes
|
PRD2010
Koep Precision Standards Inc
Buy Now
Datasheet
|
Compare Parts:
PRD2010
Koep Precision Standards Inc
Zener Diode, 6.4V V(Z), 5%,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOEP PRECISION STANDARDS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |