Part Details for PRD1596 by Panduit Corp
Overview of PRD1596 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD1596
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual hinged metal door Dimensions: 94.4"H x 15.1"W x 1.6"D (2399mm x 384mm x 40mm) RoHS: Compliant | 0 |
|
$639.7800 / $666.4400 | Buy Now |