Part Details for PRD-5AY0-240 by TE Connectivity
Overview of PRD-5AY0-240 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-5AY0-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1541
|
Newark | Relay, Spdt, 277Vac, 50Vdc, 25A, Contact Configuration:Spdt, Coil Voltage:240Vac, Contact Current:25A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Screw Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-5AY0-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$33.8500 / $47.1200 | Buy Now |
DISTI #
PB1848-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 25A 240V Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
655-PRD-5AY0-240
|
Mouser Electronics | General Purpose Relays SPDT HVY DUTY 240VAC RoHS: Compliant | 0 |
|
$33.4100 / $37.5900 | Order Now |
|
Onlinecomponents.com | Power Relay 240VAC 25A SPDT(63.3x63.75x57.9)mm RoHS: Compliant |
64 In Stock |
|
$33.8300 / $64.2200 | Buy Now |
|
Quest Components | PRD-5AYO-240V | 3 |
|
$33.3645 | Buy Now |
|
Quest Components | PRD-5AYO-240V | 1 |
|
$16.6920 | Buy Now |
DISTI #
1393128-7
|
TTI | General Purpose Relays PRD-5AY0-240 Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000267837
|
Sager | General Purpose Relays SPDT HVY DUTY 240VAC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 240VAC 25A SPDT(63.3x63.75x57.9)mm RoHS: Compliant |
64 In Stock |
|
$33.8300 / $64.2200 | Buy Now |
|
Neutron USA | RELAY HEAVY DUTY POWER 25 A 240 VAC SPDT | 50 |
|
$95.2900 | Buy Now |
Part Details for PRD-5AY0-240
PRD-5AY0-240 CAD Models
PRD-5AY0-240 Part Data Attributes
|
PRD-5AY0-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-5AY0-240
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 9800mW (COIL), 25A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.041 A | |
Coil Power | 9800 mW | |
Coil Resistance | 1200 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |