Part Details for PRD-3DJ3-24 by TE Connectivity
Overview of PRD-3DJ3-24 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-3DJ3-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3224
|
Newark | Prd-3Dj3-24=Contactor Assembly |Potter&brumfield Te Connectivity PRD-3DJ3-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$48.8000 / $64.6400 | Buy Now |
DISTI #
2-1423100-3
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 20A 24VDC 288Ohm - Bulk (Alt: 2-1423100-3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay 24VDC 20A SPST-NO-DM(63.3x63.75x57.9)mm RoHS: Compliant |
34 Partner Stock |
|
$39.1600 / $84.5500 | Buy Now |
DISTI #
16506407
|
Verical | Power Relay 24VDC 20A SPST-NO-DM(63.3mm 63.75mm 57.9mm) Min Qty: 2 Package Multiple: 1 | Americas - 34 |
|
$42.1700 / $44.6500 | Buy Now |
DISTI #
000000000002651825
|
Sager | Contactors - Electromechanical PRD-3DJ3-24=CONTACTOR ASSEMBLY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 20A SPST-NO-DM(63.3x63.75x57.9)mm RoHS: Compliant |
34 Partner Stock |
|
$39.1600 / $84.5500 | Buy Now |
Part Details for PRD-3DJ3-24
PRD-3DJ3-24 CAD Models
PRD-3DJ3-24 Part Data Attributes
|
PRD-3DJ3-24
TE Connectivity
Buy Now
|
Compare Parts:
PRD-3DJ3-24
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |