Part Details for PRD-11DG0-24 by TE Connectivity
Results Overview of PRD-11DG0-24 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRD-11DG0-24 Information
PRD-11DG0-24 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PRD-11DG0-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9285
|
Newark | Relay, Dpdt, 277Vac, 30A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:30A, P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$63.9500 / $77.0500 | Buy Now |
DISTI #
28AC1179
|
Newark | Em Rly Dpdt 30A 24Vdc 288Ohm Rohs Compliant: No |Potter&brumfield Te Connectivity PRD-11DG0-24 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7800 / $78.1500 | Buy Now |
DISTI #
PB501-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.7980 / $72.0900 | Buy Now |
DISTI #
18M9285
|
Avnet Americas | Power Relay SPDT-2CO 24VDC Screw SMD Tray - Bulk (Alt: 18M9285) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk |
33 Partner Stock |
|
$63.9500 / $77.0500 | Buy Now |
DISTI #
655-PRD-11DG0-24
|
Mouser Electronics | General Purpose Relays DPDT SCR TERM 24VDC RoHS: Compliant | 61 |
|
$49.8800 / $66.6000 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 30A DPDT(85.73x63.8x63.5)mm Chassis Mount RoHS: Compliant |
583 In Stock |
|
$41.6400 / $63.1200 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000MW (COIL), 30A (CONTACT), PANE... more | 3 |
|
$61.5150 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.083A (COIL), 24VDC (COIL), 2000MW (COIL), 30A (CONTACT), PANE... more | 1 |
|
$84.5000 | Buy Now |
DISTI #
3-1393127-8
|
TTI | General Purpose Relays PRD-11DG0-24 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 312 In Stock |
|
$42.9200 / $50.5300 | Buy Now |
Part Details for PRD-11DG0-24
PRD-11DG0-24 CAD Models
PRD-11DG0-24 Part Data Attributes
|
PRD-11DG0-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-11DG0-24
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |