Part Details for PRD-11AH0-120 by TE Connectivity
Overview of PRD-11AH0-120 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRD-11AH0-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9282
|
Newark | Relay, Dpdt, 125Vdc, 20A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:20A, Product Range:Prd Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-11AH0-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$75.1300 / $93.1100 | Buy Now |
DISTI #
PB504-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 20A 120V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7973 / $80.9900 | Buy Now |
DISTI #
655-PRD-11AH0-120
|
Mouser Electronics | General Purpose Relays DPDT SCR TERM 120VAC RoHS: Compliant | 24 |
|
$62.3000 / $79.0800 | Buy Now |
|
Onlinecomponents.com | Power Relay - DPDT (2 Form C) - 120VAC Coil - 20A Contact - 125VDC Switching - Non Latching Coil - Screw Terminal - Chassis Mount. RoHS: Compliant |
70 In Stock 200 On Order |
|
$47.3600 / $72.7200 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 9800MW (COIL), 20A (CONTACT), PANEL MOUNT | 5 |
|
$96.9948 / $107.7720 | Buy Now |
DISTI #
1-1393127-6
|
TTI | General Purpose Relays PRD-11AH0-120 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 31 In Stock |
|
$53.8100 / $73.3400 | Buy Now |
DISTI #
AMP1-1393127-6
|
Interstate Connecting Components | PRD-11AH0-120 | 030 On Order |
|
$57.2091 / $61.6099 | Buy Now |
DISTI #
000000000000048855
|
Sager | General Purpose Relays DPDT SCR TERM 120VAC Min Qty: 20 | 0 |
|
$69.0200 | Buy Now |
|
Master Electronics | Power Relay - DPDT (2 Form C) - 120VAC Coil - 20A Contact - 125VDC Switching - Non Latching Coil - Screw Terminal - Chassis Mount. RoHS: Compliant |
70 In Stock 200 On Order |
|
$47.3600 / $72.7200 | Buy Now |
|
Neutron USA | Relay, E-Mech, Power, DPDT, 20A, 120AC, Vol-Rtg 125DC, Screw, PRD Series, PRD-11AH0-120 | 50 |
|
$186.8900 | Buy Now |
Part Details for PRD-11AH0-120
PRD-11AH0-120 CAD Models
PRD-11AH0-120 Part Data Attributes
|
PRD-11AH0-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRD-11AH0-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 9800mW (COIL), 20A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.082 A | |
Coil Power | 9800 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |